The Z8937120FSC is a 44-pin quad flat package digital signal processor with a commercial temperature grade. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5 volts, with a minimum and maximum supply voltage of 4.5 and 5.5 volts, respectively. The processor can operate at a maximum clock frequency of 20 MHz. It features a 16-bit data bus and a 3-bit address bus.
Sign in to ask questions about the Zilog Z8937120FSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8937120FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 3 |
| Bit Size | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8937120FSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.