8-bit Flash Microcontroller operating at a maximum clock frequency of 20 MHz. This integrated circuit features 20 terminals in a SOIC-20 package (JEDEC PDSO-G20), with a commercial temperature grade ranging from 0°C to 70°C. It includes 2048 words of Flash ROM, 512 bytes of RAM, and 17 I/O lines, supporting a nominal supply voltage of 3V (2.7V to 3.6V). PWM channels are available, but Analog-to-Digital Conversion (ADC) is not supported.
Sign in to ask questions about the Zilog Z8F021ASH020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8F021ASH020SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.775 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F021ASH020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.