8-bit Flash Microcontroller operating at a maximum clock frequency of 20 MHz. This integrated circuit features 20 terminals in a SSOP-20 package (JEDEC R-PDSO-G20) with a commercial temperature grade, functioning between 0°C and 70°C. It offers 17 I/O lines, 256 bytes of RAM, and 2048 words of FLASH ROM, with a nominal supply voltage of 3.3V. The microcontroller includes PWM channels.
Checking distributor stock and pricing after the page loads.
Zilog Z8F0231HH020SG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.