Industrial-grade 8-bit microcontroller featuring 8KB Flash ROM and 1KB RAM, operating at a maximum clock frequency of 20 MHz. This PDIP-8 package offers 6 I/O lines and a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3V. Designed for operation between -40°C and 105°C, it includes PWM channels and a dual terminal position within its R-PDIP-T8 JEDEC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z8F081APB020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F081APB020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.