8-bit microcontroller featuring a Z8 CPU core, operating at a maximum clock frequency of 20MHz. This FLASH-programmable device offers 24576 words of ROM and 2048 bytes of RAM, with 31 I/O lines. It includes PWM channels, ADC, and DMA capabilities. Packaged in a 44-terminal PQFP with dimensions of 10x10mm, it operates within an industrial temperature range of -40°C to 105°C and a supply voltage of 3V to 3.6V.
Sign in to ask questions about the Zilog Z8F2401AN020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8F2401AN020EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F2401AN020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.