8-bit Flash Microcontroller operating at a maximum clock frequency of 20 MHz. Features 24576 words of Flash ROM and 1024 bytes of RAM. Includes 37 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in a 44-terminal PQFP (S-PQFP-G44) with dimensions of 10x10 mm. Designed for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 2.7V (1.8V to 3.6V).
Sign in to ask questions about the Zilog Z8F2480QN020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8F2480QN020EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F2480QN020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.