8-Bit Microcontroller, featuring a Z8 CPU core operating at a maximum clock frequency of 20MHz. This FLASH-programmable device offers 32768 words of ROM and 2048 bytes of RAM, with 31 I/O lines. It supports PWM channels and includes ADC and DMA capabilities. Supplied with a nominal voltage of 3.3V, it operates within a commercial temperature range of 0°C to 70°C. Packaged in a 44-terminal PQCC, measuring 16.585mm x 16.585mm.
Sign in to ask questions about the Zilog Z8F3201VN020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8F3201VN020SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F3201VN020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.