8-Bit Microcontroller, featuring a Z8 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 49152 words of FLASH ROM and 49152 bytes of RAM, with 29 I/O lines. It supports PWM channels, has an integrated ADC, and includes DMA channels. The microcontroller operates within an industrial temperature range of -40°C to 105°C and requires a supply voltage between 3V and 3.6V. Packaged in a 40-pin PDIP (R-PDIP-T40), it measures 15.24mm in width and 52.325mm in length.
Sign in to ask questions about the Zilog Z8F4801PM020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8F4801PM020EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F4801PM020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.