8-bit microcontroller featuring 20 MHz clock speed and 65KB FLASH program memory. This integrated circuit offers 4KB RAM, 60 I/O lines, and operates within a commercial temperature range of 0°C to 70°C. It supports a nominal 3.3V supply voltage (3V-3.6V range) and includes PWM channels, ADC, and DMA channels. Packaged in an 80-terminal PQFP with a JEDEC code of R-PQFP-G80.
Zilog Z8F6423FT020SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 11.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F6423FT020SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.