8-bit microcontroller featuring 8KB FLASH ROM and 512 bytes RAM, operating at a maximum clock frequency of 20 MHz. This industrial-grade integrated circuit offers 17 I/O lines and includes PWM channels and an ADC. Packaged in a 32-terminal QCC32 (S-XQCC-N32) with dimensions of 5x5mm, it operates within an industrial temperature range of -40°C to 105°C and a supply voltage of 2.7V to 3.6V.
Sign in to ask questions about the Zilog Z8FMC08100QKEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8FMC08100QKEG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8FMC08100QKEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.