8-bit Flash Microcontroller, operating at a maximum clock frequency of 20 MHz. Features 8192 words of FLASH ROM and 512 bytes of RAM. Includes 17 I/O lines, PWM channels, and an ADC. Packaged in a 32-terminal QCC32 (S-XQCC-N32) with dimensions of 5x5 mm. Commercial temperature grade, operating from 2.7V to 3.6V supply voltage.
Zilog Z8FMC08100QKSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8FMC08100QKSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.