The Z8S18010PSC is a 64-pin commercial temperature microprocessor with an 8-bit architecture and a maximum operating frequency of 10 MHz. It operates within a temperature range of 0 to 70 degrees Celsius and requires a supply voltage of 4.5 to 5.5 volts, with a maximum supply current of 60 milliamps. The device is packaged in a 64-pin SDIP package, measuring 19.05 millimeters in width and 57.785 millimeters in length.
Sign in to ask questions about the Zilog Z8S18010PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8S18010PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.785 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 19 |
| Bit Size | 8 |
| Speed | 10 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8S18010PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.