16-bit RISC microcontroller featuring a maximum clock frequency of 12.058MHz and OTPROM programmability. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V (4.75V to 5.25V). This microcontroller includes 20 I/O lines, PWM channels, and an integrated ADC. Packaged in a 42-terminal PDIP (R-PDIP-T42) with dual terminal positioning.
Zilog Z9036112PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 12.058 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 12.058 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z9036112PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.