This commercial-grade telecom IC features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and a single terminal position. The JEDEC package code is R-XSMA-T8, with a length of 25.4mm and 8 pins. It operates at a nominal supply voltage of 3V and has a commercial temperature grade.
Zilog ZEPIR0AAS02MODG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T8 |
| Length | 25.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZEPIR0AAS02MODG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.