8-bit microcontroller featuring an 8 MHz clock speed and 16 I/O lines. This integrated circuit operates within an automotive temperature grade, from -40°C to 125°C, with a nominal supply voltage of 3.6V, ranging from 2V to 5.5V. Housed in a 20-terminal SOIC-20 package (JEDEC R-PDSO-G20), it offers OTPROM programmability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog ZGP323HAS2032C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.775 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZGP323HAS2032C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.