8-bit microcontroller featuring 8 MHz clock frequency and 4096 words of OTPROM. This industrial-grade IC offers 237 bytes of RAM and 32 I/O lines. It operates within a temperature range of -40°C to 105°C and supports supply voltages from 2V to 5.5V. Packaged in a 48-terminal SSOP (PDSO48) with a JEDEC code of R-PDSO-G48, this component is designed for dual terminal positioning.
Zilog ZGP323HEH4804G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.49 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZGP323HEH4804G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.