8-bit microcontroller featuring an 8MHz clock frequency and 8192 words of OTPROM. This commercial temperature grade device operates from 2V to 3.6V supply voltage, with a nominal supply voltage of 3V and a maximum supply current of 10mA. It offers 32 I/O lines and 237 bytes of RAM, housed in a 48-terminal PDSO48 (SSOP-48) package with dimensions of 15.875mm length and 7.49mm width. Operating temperature range is 0°C to 70°C.
Zilog ZGP323LSH4808C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.49 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZGP323LSH4808C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.