8-bit microcontroller featuring an 8 MHz clock speed and 32768 words of OTPROM. This commercial temperature grade integrated circuit offers 237 bytes of RAM and 24 I/O lines. It operates within a supply voltage range of 2V to 3.6V with a maximum supply current of 10mA. The component is housed in a 28-terminal, dual in-line plastic package (PDIP-28) with a JEDEC code of R-PDIP-T28, measuring 36.96mm in length and 15.24mm in width, with an operating temperature range of 0°C to 70°C.
Zilog ZGP323LSP2832G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.96 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZGP323LSP2832G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.