8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 8 MHz. This integrated circuit offers 16 I/O lines and 237 bytes of RAM, with 32768 words of OTPROM. Operating within a commercial temperature range of 0°C to 70°C, it utilizes a 20-terminal SOIC-20 (PDSO-20) package and operates from a nominal supply voltage of 3V, with a range of 2V to 3.6V.
Zilog ZGP323LSS2032C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.775 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZGP323LSS2032C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.