The ZHX1000MV115THTR is a single-function interface circuit with a nominal supply voltage of 3V, a minimum supply voltage of 2.4V, and a maximum supply voltage of 5.5V. It features 6 terminals and operates within a temperature range of -30°C to 85°C. The device is packaged in a 6-pin R-XSMA-N6 package.
Sign in to ask questions about the Zilog ZHX1000MV115THTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog ZHX1000MV115THTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZHX1000MV115THTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.