The ZHX1010MV115TH is a 6-pin IrDA transceiver with a maximum data rate of 0.1152 Mbps and a typical operating supply voltage of 2.5V, 3.3V, or 5V. It operates over a temperature range of -30°C to 85°C and has a maximum rise and fall time of 100 ns. The device has dimensions of 9.9 x 3.7 x 4 mm and a pulse width of 150 ns maximum or 1.6 ns typical.
Zilog ZHX1010MV115TH technical specifications.
| Type | TX/RX |
| Peak Wavelength | 875nm |
| Maximum Data Rate | 0.1152Mbps |
| Half Intensity Angle Degrees | 20° |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Dimensions | 9.9x3.7x4mm |
| Maximum Rise Time | 100(Typ)ns |
| Pulse Width | 150(Max)/1.6us |
| Maximum Fall Time | 100(Typ)ns |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.