This 7-pin interface circuit is designed for operation over a temperature range of -30C to 85C. It has a nominal supply voltage of 3.3V and can operate with a minimum supply voltage of 2.4V and a maximum supply voltage of 3.6V. The JEDEC package code is R-XSMA-N7, indicating a small, surface-mount package. The circuit is a single-function device with 7 terminals.
Sign in to ask questions about the Zilog ZHX1203MB115THTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog ZHX1203MB115THTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZHX1203MB115THTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.