8-bit microcontroller featuring an 8MHz Z8 CPU and 8192 words of OTPROM. This CMOS device offers 237 bytes of RAM and 32 I/O lines. Operating within a commercial temperature range of 0°C to 70°C, it requires a supply voltage between 2V and 3.6V with a maximum supply current of 15mA. The microcontroller is housed in a 48-terminal SSOP-48 package (JEDEC R-PDSO-G48) with dimensions of 7.49mm width and 15.875mm length.
Sign in to ask questions about the Zilog ZLP32300H4808C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog ZLP32300H4808C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.49 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zilog ZLP32300H4808C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.