8-bit microcontroller featuring a Z8 CPU core, operating at a maximum clock frequency of 8MHz. This CMOS device offers 32 I/O lines and 32768 words of OTPROM for program storage, complemented by 237 bytes of RAM. It operates within a commercial temperature range of 0°C to 70°C, with a supply voltage range of 2V to 3.6V. Housed in a 40-terminal PDIP package (R-PDIP-T40), this microcontroller is designed for dual terminal placement.
Checking distributor stock and pricing after the page loads.
Zilog ZLP32300P4032C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |