Analog integrated circuit featuring a single function and three terminals. Operates within a temperature range of -30°C to 70°C, with a supply voltage capability from 3V to 10V. Packaged in an O-MBCY-W3 JEDEC code with bottom terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog ZSBG446671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZSBG446671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.