This SPDT snap action switch features a button actuator and a maximum current rating of 3 amps at 125VAC. It has an electrical life of 10,000 cycles and can operate in temperatures ranging from -40 to 65 degrees Celsius. The switch is mounted through a hole and features PC pins for termination. It is suitable for general use in applications requiring a basic snap action switch.
Zippy DM-03L-0P-Z technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Zippy DM-03L-0P-Z to view detailed technical specifications.
No datasheet is available for this part.