Switch Snap Action N.O./N.C. SPDT Lever 3A 125VAC 0.49N Thru-Hole PC Pins
Zippy DM-03S-1P-Z technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Zippy DM-03S-1P-Z to view detailed technical specifications.
No datasheet is available for this part.