This 15A 250VAC SPDT switch features a simulated roller lever actuator and is rated for 10,000 electrical cycles. It has a maximum operating temperature range of -40 to 125 degrees Celsius and is certified to CSA, ENEC14, and UL standards. The switch is screw mountable and has a quick connect termination style.
Checking distributor stock and pricing after the page loads.
Zippy VMN15H04D0BZ technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 15@250VAC@(CSA/ENEC14/UL)A |
| Max AC Voltage Rating | 250@(CSA/ENEC14/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.37N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |