This industrial-grade SRAM IC features 32,768 words of non-volatile memory and a parallel interface. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 5.5V and a minimum of 4.5V. The device has a maximum supply current of 0.1A and a standby current of 0.002A. It is available in a SOP28 package with a width of 8.75mm and a length of 18.1mm.
Zmdi U631H256SK25G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.75 |
| Length | 18.1 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zmdi U631H256SK25G1 to view detailed technical specifications.
No datasheet is available for this part.