This commercial-grade SRAM IC features 8192 words of non-volatile memory, a supply voltage range of 4.5 to 5.5V, and a maximum supply current of 0.09A. It operates within a temperature range of 0 to 70°C and has a maximum access time of 25ns. The device is available in a 28-pin SOP package with a width of 8.75mm and a length of 18.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zmdi U631H64BSC25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.75 |
| Length | 18.1 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zmdi U631H64BSC25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.