This 28-pin industrial-grade SRAM IC operates within a temperature range of -40°C to 85°C. It has a supply voltage of 3V to 3.6V and a maximum supply current of 0.037A. The memory IC is of the non-volatile SRAM type with a capacity of 32,000 words. It features a parallel interface and a maximum access time of 45ns. The device is packaged in a SOP28 package.
Zmdi UL635H256S2K45 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.405 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.037 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zmdi UL635H256S2K45 to view detailed technical specifications.
No datasheet is available for this part.