Sign in to ask questions about the Zmdi ZLED7530-ZI1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zmdi ZLED7530-ZI1R technical specifications.
| Package/Case | SOP |
| Efficiency | 98% |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 750mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZLED7530-ZI1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
