
Zowie Technology 1N5817 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-41 |
| Package/Case | DO-204AL |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1@Ta=90CA |
| Peak Non-Repetitive Surge Current | 25A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -65 to 125°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Zowie Technology 1N5817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.