
Diode Zener Single 5.1V 6% 225mW 3-Pin SOT-23
Sign in to ask questions about the Zowie Technology BZX84C5V1LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zowie Technology BZX84C5V1LT1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 5.1V |
| Maximum Zener Impedance | 60Ohm |
| Zener Voltage Tolerance | 6% |
| Maximum Power Dissipation | 225mW |
| Maximum Reverse Leakage Current | 2uA |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Zowie Technology BZX84C5V1LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.