The UGP30J is a single-element silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features an axial terminal position and is packaged in the DO-201AD package type. The diode element material is silicon and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 600 volts.
Sign in to ask questions about the Zowie Technology UGP30J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zowie Technology UGP30J technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zowie Technology UGP30J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.