N-Channel Power MOSFET featuring a continuous drain current of 33A and a drain-source voltage of 100V. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.044 ohms. Designed for high-temperature operation up to 175°C, it utilizes a single-element configuration within a D2PAK-3 (TO-263) plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRF540NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF540NSTRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF540NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.