
The Intel AN82527F8 is a single-transceiver serial interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 50mA. The IC is packaged in a PLCC package and is suitable for surface mount applications. It is not radiation hardened and is available in bulk packaging.
Intel AN82527F8 technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel AN82527F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
