
Through-beam photoelectric sensor with NPN open-collector output, featuring a 5mm sensing distance and 1ms response time. Operates with DC supply voltages from 5V to 24V, drawing 12mA operating supply current. Maximum collector current is 100mA, with an output voltage of 800mV. This sensor is rated IP50, RoHS compliant, and operates within a temperature range of -25°C to 55°C. Mounting options include chassis and panel, with a 4-pin connector termination.
Sign in to ask questions about the Omron EE-SX671A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX671A technical specifications.
| Approvals | CE, cULus |
| Height | 15.5mm |
| Input Current | 35mA |
| Lead Free | Contains Lead |
| Length | 26.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX671A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
