
8-position, 2-pole relay socket with DPDT throw configuration, rated for 250V AC and 10A. Features screw terminals for termination and supports DIN rail, panel, or screw mounting. Operates across a wide temperature range from -55°C to 70°C and is lead-free. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Omron PYF08A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron PYF08A-E technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Depth | 31mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.25kV |
| Mount | DIN Rail, Panel, Screw |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron PYF08A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
