
Positive fixed voltage regulator IC, outputting 5V with 1.5A maximum output current. Features a 2V dropout voltage and operates from a 7V to 35V input range. This through-hole component is housed in a TO-220-3 package, with a 125°C maximum operating temperature. Offers 62dB power supply rejection ratio and 8mA quiescent current.
Sign in to ask questions about the Stmicroelectronics L7805CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7805CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
