
32-bit RISC microcontroller featuring a high-performance Arm Cortex-M7 core operating at up to 480 MHz. This MCU boasts 2MB of Flash memory, 1MB of RAM, and an Art Accelerator with L1 cache for enhanced performance. It includes an external memory interface, 140 I/O lines, and a comprehensive peripheral set, including PWM channels, ADC, and DMA. The component is a 176-terminal QUAD package with a 32-bit external data bus and 26-bit address bus, operating within a supply voltage range of 1.8V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32H743IIT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32H743IIT6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H743IIT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.