32-bit RISC microcontroller featuring a 480 MHz Arm Cortex-M7 core with DP-FPU and L1 cache. Offers 2MB Flash memory, 1MB RAM, and an external memory interface. Includes a JPEG codec, hardware crypto acceleration, and a comprehensive peripheral set with 140 I/O lines, PWM, ADC, DAC, and DMA channels. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 1.62V to 3.6V. Housed in a 176-terminal S-PBGA-B176 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32H753IIK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 1085440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H753IIK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.