Thick film chip resistor in a 0402 surface-mount package provides a 10 kΩ resistance value with ±5% tolerance. The device is rated for 1/16 W power dissipation at 70 °C, with a 50 V maximum working voltage and 100 V maximum overload voltage. Wraparound tin terminations are used on a ceramic substrate with a resistive element, conductor, and overcoat construction. The CR series is lead-free and RoHS compliant for new production.
Checking distributor stock and pricing after the page loads.
| Resistance | 10000Ω |
| Resistance tolerance | ±5% |
| Size code | 05 |
| Package size | 0402 |
| Power rating at 70°C | 0.0625W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Temperature coefficient | ±200ppm/°C |
| Rated ambient temperature | 70°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Terminal dimension c | 0.20 ±0.10mm |
| Terminal dimension d | 0.25 ±0.10mm |
| Thickness | 0.35 ±0.05mm |
| Termination material | Sn |
| Packaging code | M, 7-inch reel |
| RoHS | Compliant |
| Lead Free | Yes |
These are design resources that include the AAC CR05-103JM
Evaluation board for the LTC2602 dual 16-bit DAC featuring onboard precision references, an LTC2422 20-bit monitoring ADC, and QuikEval software compatibility.
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.