Chip resistor in 0402 size provides a 100 kΩ resistance value with ±5% tolerance. The device has a 1/16 W power rating at 70°C, 50 V maximum working voltage, and 100 V maximum overload voltage. Its wrap-around terminal construction uses compact 1.00 mm by 0.50 mm nominal body dimensions. M packaging denotes a 7-inch reel, and CR/CJ production is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-104JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 100kΩ |
| Resistance code | 104 |
| Tolerance | ±5% |
| Series | CR |
| Package size | 0402 |
| Size code | 05 |
| Power rating | 0.063 (1/16)W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Temperature coefficient | ±200ppm/°C |
| Rated ambient temperature | 70°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Thickness | 0.32 ±0.05mm |
| Terminal dimension c | 0.20 ±0.10mm |
| Terminal dimension d | 0.25 ±0.10mm |
| Termination style | Wrap around terminal |
| Packaging code | M = 7" reel |
| RoHS | Compliant to 2011/65/EU |
| Lead Free | CR/CJ series new production lead-free |
Download the complete datasheet for AAC CR05-104JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-104JM
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.