Thick film chip resistor uses the CR series surface-mount construction with wraparound tin terminals on a ceramic substrate. The order code indicates a 0402 size, 1 MΩ resistance value, ±5% tolerance, and 7-inch reel packaging. The 0402 CR electrical ratings include 1/16 W power, 50 V maximum working voltage, and 100 V maximum overload voltage. The series documentation specifies RoHS-compliant, lead-free CR and CJ production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-105JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 1MΩ |
| Tolerance | ±5% |
| Series | CR |
| Case size | 0402 |
| Power rating | 0.063 (1/16)W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Rated operating temperature | 70°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Thickness | 0.35 ±0.05mm |
| Termination material | Sn |
| Packaging code | M = 7-inch reel |
Download the complete datasheet for AAC CR05-105JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-105JM
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.