Thick film chip resistor provides a 280 kΩ resistance value with ±1% tolerance in a 0402 surface-mount size. The 0402 rating is 1/16 W at 70 °C, with 50 V maximum working voltage and 100 V maximum overload voltage. The tin-lead wraparound termination uses SnPb over a ceramic substrate with a resistive element and overcoat. The package dimensions are 1.00 mm by 0.50 mm with 0.35 mm thickness, and M packaging denotes a 7-inch tape reel. The series is marked RoHS compliant to 2011/65/EU on the manufacturer datasheet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-2803FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 280 kΩ |
| Resistance tolerance | ±1% |
| Size code | 05 |
| EIA case size | 0402 |
| Power rating at 70 °C | 1/16W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Operating temperature range | -55 to +125°C |
| Termination material | SnPb tin-lead |
| Length | 1.00 ±0.05mm |
| Width | 0.50 ±0.05mm |
| Terminal width c | 0.20 ±0.10mm |
| Terminal length d | 0.25 ±0.05mm |
| Thickness | 0.35 ±0.05mm |
| Packaging code | M, 7-inch reel |
| RoHS | Compliant 2011/65/EU |
Download the complete datasheet for AAC CR05-2803FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-2803FM
Quick start guide for the DC568 demo board featuring the LTC3407 dual 600mA, 1.5MHz synchronous step-down regulator. Supports 2.5V-5.5V input with up to 96% efficiency.
Quick start guide for the DC701 demonstration circuit featuring the LTC3407, a dual 600mA, 1.5MHz synchronous step-down regulator with a 2.5V to 5.5V input range.
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.