Thick film chip resistor in a 0402 surface-mount size provides a 698 kΩ resistance value with ±1% tolerance. The 0402 size has a 1/16 W power rating, 50 V maximum working voltage, and 100 V maximum overload voltage. Wrap-around terminals are lead-free and RoHS compliant for surface-mount assembly. M packaging corresponds to a 10,000-piece reel quantity for the 0402 size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-6983FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 698000Ω |
| Resistance Tolerance | ±1% |
| Technology | Thick film |
| Component Type | Chip resistor |
| Series | CR |
| Size Code | 05 |
| Package / Case | 0402 |
| Power Rating | 0.0625W |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Terminal Type | Wrap around |
| Packaging Code | M |
| RoHS | Compliant |
| Lead Free | Yes |
| Rohs Directive | 2011/65/EU |
Download the complete datasheet for AAC CR05-6983FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-6983FM
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.