Thick film chip resistor in a 0402 surface-mount package provides 887 kOhm resistance with ±1% tolerance. The CR series uses wraparound terminals and supports small case sizes for standard surface-mount assembly. The 0402 size is rated for 1/16 W at 70 °C with a maximum working voltage of 50 V and maximum overload voltage of 100 V. The package measures 1.00 mm by 0.50 mm with a nominal 0.32 mm thickness and is RoHS compliant to Directive 2011/65/EU.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-8873FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product series | CR |
| Resistor technology | Thick film chip resistor |
| Resistance | 887000ohm |
| Resistance tolerance | ±1% |
| EIA case size | 0402 |
| AAC size code | 05 |
| Power rating at 70 °C | 0.0625W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Rated ambient temperature | 70°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Terminal dimension c | 0.20 ±0.10mm |
| Terminal dimension d | 0.25 ±0.10mm |
| Thickness | 0.32 ±0.05mm |
| RoHS | Compliant to Directive 2011/65/EU |
Download the complete datasheet for AAC CR05-8873FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-8873FM
Quick start guide for the DC568 demo board featuring the LTC3407 dual 600mA, 1.5MHz synchronous step-down regulator. Supports 2.5V-5.5V input with up to 96% efficiency.
Quick start guide for the DC701 demonstration circuit featuring the LTC3407, a dual 600mA, 1.5MHz synchronous step-down regulator with a 2.5V to 5.5V input range.
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.