Fixed chip resistor provides a 100 kΩ resistance value with 1% tolerance in a 0603 surface-mount package. The two-terminal rectangular SMT package is approximately 1.6 mm long, 0.8 mm wide, and 0.5 mm high. The CR family listing indicates operation from -55°C to 125°C and use in E96-range 0603 resistor values.
Checking distributor stock and pricing after the page loads.
| Resistance | 100000Ω |
| Tolerance | 1% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Package Length | 1.6mm |
| Package Width | 0.8mm |
| Package Height | 0.5mm |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Manufacturer Series | CR |
| Series | CR0603(10-1M,E96) |
These are design resources that include the AAC CR16-1003FM
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.