Chip resistor in a 0603 wraparound-terminal package provides a 10 Ω resistance value with ±1% tolerance. The CR series part is rated for 0.1 W at 70 °C with a 75 V maximum working voltage and 150 V maximum overload voltage. The body measures 1.60 mm by 0.80 mm with 0.30 mm termination dimensions. Lead-free CR production is compliant with Lead Free/RoHS requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-10R0FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | CR |
| Component type | Chip resistor |
| Resistance | 10.0Ω |
| Tolerance | ±1% |
| Size code | 16 |
| EIA case size | 0603 |
| Power rating | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Rated ambient temperature | 70°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Termination dimension c | 0.30 +0.20mm |
| Termination dimension d | 0.30 +0.20/-0.10mm |
| Thickness | 0.45 ±0.10mm |
| Terminal style | Wrap around terminal |
| Carrier tape type | Rectangular punching carrier paper tape |
| RoHS | Lead free and RoHS compliant |
Download the complete datasheet for AAC CR16-10R0FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-10R0FM
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.